895-038-540-602

Heilind Number:EDA895-038-540-602
Manufacturer:EDAC
Manufacturer Number:895-038-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-602

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability for long-term use. With 38 positions and a single row layout, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in various industries. Upgrade your PCB setup with this essential component, enhancing performance and reliability.