895-038-540-603

Heilind Number:EDA895-038-540-603
Manufacturer:EDAC
Manufacturer Number:895-038-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 38 positions, ensuring optimal signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The copper alloy contact material and .1-inch pitch offer reliable and efficient connectivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this essential component for enhanced performance and reliability.