895-038-540-807

Heilind Number:EDA895-038-540-807
Manufacturer:EDAC
Manufacturer Number:895-038-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it offers seamless integration with a 3A amperage for efficient power transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures long-lasting reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates precise and stable connections. Boasting 38 positions, it accommodates multiple inputs/outputs with ease. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in its quality for seamless data transmission in your projects.