895-038-540-812

Heilind Number:EDA895-038-540-812
Manufacturer:EDAC
Manufacturer Number:895-038-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-540-812

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in electronic devices. With a low amperage of 3A, it ensures efficient power transmission while maintaining safety standards with its UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of 38 positions each, it offers ample space for secure connections, while the copper alloy contact material guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise installation is effortless. Its straight mount orientation allows for versatile positioning on PCBs, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your hardware with this high-quality connector, perfect for various applications in the electronics industry.