895-038-541-101

Heilind Number:EDA895-038-541-101
Manufacturer:EDAC
Manufacturer Number:895-038-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 38 positions in a single row, ensuring efficient data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a sleek aesthetic. Crafted with precision, the contact material is a robust Copper Alloy, enabling reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component, ideal for a wide range of applications.