895-038-541-103

Heilind Number:EDA895-038-541-103
Manufacturer:EDAC
Manufacturer Number:895-038-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-103

Detailed Description

Efficiently connect your PCB components with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 38 positions, allowing for reliable and precise connections. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity for your projects. Crafted with copper alloy contacts, it ensures excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB assemblies with this essential component, ensuring seamless communication between your devices.