895-038-541-201

Heilind Number:EDA895-038-541-201
Manufacturer:EDAC
Manufacturer Number:895-038-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this black connector features 38 positions with a dual-row setup, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it guarantees long-lasting functionality. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your PCB connections with this essential component.