895-038-541-404

Heilind Number:EDA895-038-541-404
Manufacturer:EDAC
Manufacturer Number:895-038-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Meticulously designed for optimal performance, this connector features 38 positions in a single row with a pitch of .1 inch, ensuring seamless integration into your board layout. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliable conductivity. The straight mount orientation and precise row spacing of .2 inch facilitate easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this essential component for your next project in telecommunications, industrial automation, or consumer electronics.