895-038-541-407

Heilind Number:EDA895-038-541-407
Manufacturer:EDAC
Manufacturer Number:895-038-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-407

Detailed Description

Upgrade your connectivity with our high-performance 38-position Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a straight mount orientation for easy installation. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance. Elevate your electronic projects with this essential component.