895-038-541-412

Heilind Number:EDA895-038-541-412
Manufacturer:EDAC
Manufacturer Number:895-038-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in various electronic setups. With 38 positions and a straight mount orientation, it offers reliable and efficient linking between circuit boards. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate precise positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for all your PCB connectivity needs.