895-038-541-507

Heilind Number:EDA895-038-541-507
Manufacturer:EDAC
Manufacturer Number:895-038-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-507

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features two rows, each with 38 positions for seamless data transmission. The connector is engineered with precision, boasting a pitch of .1 inches and row spacing of .2 inches for easy installation. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various operating environments, from -40 to 105 °C. With copper alloy contacts, it guarantees efficient power delivery at an amperage of 3A. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.