895-038-541-602

Heilind Number:EDA895-038-541-602
Manufacturer:EDAC
Manufacturer Number:895-038-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a single row of 38 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, precision and performance are assured in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications. Elevate your PCB assembly with this high-quality, dependable connector.