895-038-541-603

Heilind Number:EDA895-038-541-603
Manufacturer:EDAC
Manufacturer Number:895-038-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-603

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Designed for seamless integration in your PCB setup, it features 38 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. The black UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the copper alloy contact material promises reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.