895-038-541-807

Heilind Number:EDA895-038-541-807
Manufacturer:EDAC
Manufacturer Number:895-038-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-807

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows and 38 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Engineered for precision, it has a pitch of .1 inches and row spacing of .2 inches, facilitating seamless assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic devices with this essential connector, designed for optimal performance.