895-038-541-808

Heilind Number:EDA895-038-541-808
Manufacturer:EDAC
Manufacturer Number:895-038-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-808

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless PCB-to-PCB interfacing, it features 38 positions in a double-row configuration, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Utilizing copper alloy contacts, it ensures reliable conductivity even in demanding environments. Its straight mount orientation simplifies assembly, while an amperage rating of 3A accommodates power-hungry applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic devices. Trust in its quality and performance to elevate your connectivity needs.