895-038-541-812

Heilind Number:EDA895-038-541-812
Manufacturer:EDAC
Manufacturer Number:895-038-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for superior functionality, it features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 38 positions each, this connector offers ample room for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1-inch pitch deliver optimal power transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects.