895-038-542-101

Heilind Number:EDA895-038-542-101
Manufacturer:EDAC
Manufacturer Number:895-038-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-542-101

Detailed Description

Enhance your connectivity with this high-performance straight-mount Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. The 38 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer ample room for efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Stay ahead in connectivity with this essential component for your PCB assemblies.