895-038-542-108

Heilind Number:EDA895-038-542-108
Manufacturer:EDAC
Manufacturer Number:895-038-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 38 positions in a single row, it ensures seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and a row spacing of .2 inches make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Elevate your PCB design with this essential connector, a must-have in any electronic setup.