895-038-542-203

Heilind Number:EDA895-038-542-203
Manufacturer:EDAC
Manufacturer Number:895-038-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-542-203

Detailed Description

Enhance your PCB connectivity with our 38-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient connections. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it offers durability and reliability in various applications. With a straight mount orientation, it facilitates easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronic projects with this essential component.