895-038-542-207

Heilind Number:EDA895-038-542-207
Manufacturer:EDAC
Manufacturer Number:895-038-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-542-207

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 38 positions in two rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Elevate your circuit board assembly with this essential component.