895-038-542-402

Heilind Number:EDA895-038-542-402
Manufacturer:EDAC
Manufacturer Number:895-038-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-542-402

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features 38 positions in a single row, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh conditions. With a low-profile mount orientation and a pitch of .1 inch, it offers easy installation and space-saving benefits. The copper alloy contact material ensures optimal conductivity, while the wide operating temperature range of -40 to 105°C allows for versatile use. Trust in this connector for robust and stable connections in your electronic assemblies.