895-038-542-403

Heilind Number:EDA895-038-542-403
Manufacturer:EDAC
Manufacturer Number:895-038-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-542-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector offers reliable performance with an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and efficient power transmission. With 38 positions and a .1-inch pitch, it allows for seamless integration on your circuit board. The straight mount orientation and compact design make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.