895-038-542-408

Heilind Number:EDA895-038-542-408
Manufacturer:EDAC
Manufacturer Number:895-038-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-542-408

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Engineered with precision, it features 38 positions, allowing seamless integration for your electronic components. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Each row is spaciously designed with .2 inches pitch, ideal for efficient signal transmission. Crafted with Copper Alloy contact material, it guarantees reliable and low-resistance connections. Its straight mount orientation offers easy installation on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Elevate your PCB design with this high-performance Board To Board PCB Connector.