895-038-542-807

Heilind Number:EDA895-038-542-807
Manufacturer:EDAC
Manufacturer Number:895-038-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-542-807

Detailed Description

Power up your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 38 positions, it offers ample connectivity for your PCB applications. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation and .1-inch pitch make it easy to install and use. Ideal for various industries, including telecommunications, automotive, and consumer electronics, it is a versatile solution for all your connectivity needs. Trust in our Board To Board PCB Connector for efficient and secure connections every time.