895-038-542-808

Heilind Number:EDA895-038-542-808
Manufacturer:EDAC
Manufacturer Number:895-038-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-542-808

Detailed Description

Enhance your circuit connections with this sleek, black Board To Board PCB Connector. Engineered for superior performance, it features 38 positions spread across two rows, offering ample space for seamless integration. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable protection, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure mounting on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your connections with this high-quality connector, perfect for various electronic applications.