895-038-542-812

Heilind Number:EDA895-038-542-812
Manufacturer:EDAC
Manufacturer Number:895-038-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-542-812

Detailed Description

Enhance your electronic connections with this high-quality black Board To Board PCB Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in challenging environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for up to 38 positions. The copper alloy contact material guarantees efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your setup today with this essential component.