895-038-544-104

Heilind Number:EDA895-038-544-104
Manufacturer:EDAC
Manufacturer Number:895-038-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-544-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, meticulously designed for seamless integration. Featuring 38 positions and a single row configuration with a row spacing of .2 inches, it ensures precise and efficient connections. The durable UL 94V-0 Polyphenylene Sulfide housing, coupled with copper alloy contact material, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this high-quality component.