895-038-544-108

Heilind Number:EDA895-038-544-108
Manufacturer:EDAC
Manufacturer Number:895-038-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-544-108

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row with 38 positions, ensuring optimal space utilization on your PCB. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh environments. The copper alloy contact material and a pitch of .1 inches facilitate efficient signal transmission, while the wide operating temperature range of -40 to 105 °C ensures compatibility in various applications. Upgrade your connectivity solutions with this essential component.