895-038-544-208

Heilind Number:EDA895-038-544-208
Manufacturer:EDAC
Manufacturer Number:895-038-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-544-208

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for efficiency and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high temperatures. With two rows and 38 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing secure and stable connections. The 0.1-inch pitch and 0.2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and functionality to streamline your PCB assembly process.