895-038-544-407

Heilind Number:EDA895-038-544-407
Manufacturer:EDAC
Manufacturer Number:895-038-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-544-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission in any environment. Featuring a single row design with 38 copper alloy contact positions, it offers seamless data transfer with a pitch of .1 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and efficiency for your electronic projects.