895-038-544-802

Heilind Number:EDA895-038-544-802
Manufacturer:EDAC
Manufacturer Number:895-038-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With two rows of precision-engineered copper alloy contacts, offering a total of 38 positions, seamless data transfer is guaranteed. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is versatile and reliable, making it an essential component for any PCB assembly project.