895-038-544-808

Heilind Number:EDA895-038-544-808
Manufacturer:EDAC
Manufacturer Number:895-038-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-544-808

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a black UL 94V-0 Polyphenylene Sulfide housing for durability. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers reliable performance in a variety of applications. Boasting 38 positions, it allows for efficient data transmission while maintaining signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent functionality even in extreme environments. Perfect for use in PCB assemblies, this connector is an essential component for your electronic projects.