895-038-555-207

Heilind Number:EDA895-038-555-207
Manufacturer:EDAC
Manufacturer Number:895-038-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any setup. With two rows and a contact material of Copper Alloy, it guarantees seamless data transmission. The .1-inch pitch and .2-inch row spacing, along with 38 positions, provide ample room for connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component.