895-038-555-208

Heilind Number:EDA895-038-555-208
Manufacturer:EDAC
Manufacturer Number:895-038-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-555-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 38 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh conditions, with a wide operating temperature range from -40 to 105 °C. Its straight mount orientation and .1-inch pitch offer easy installation on your circuit board. Crafted with precision, the contact material is Copper Alloy, facilitating optimal conductivity. Upgrade your electronic projects with this essential connector, a perfect choice for professionals and enthusiasts alike.