895-038-555-504

Heilind Number:EDA895-038-555-504
Manufacturer:EDAC
Manufacturer Number:895-038-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-555-504

Detailed Description

Effortlessly connect your PCBs with our dual-row card edge connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring 38 positions and a pitch of .1 inch, it allows for secure and precise connections. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your connectivity with this essential component.