895-038-555-508

Heilind Number:EDA895-038-555-508
Manufacturer:EDAC
Manufacturer Number:895-038-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-555-508

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Featuring 38 positions with a pitch of .1 inches, it ensures secure and efficient board-to-board connection. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector guarantees both durability and reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this high-quality connector for seamless electronic integration.