895-038-555-512

Heilind Number:EDA895-038-555-512
Manufacturer:EDAC
Manufacturer Number:895-038-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-555-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in diverse operating environments. With 38 positions spread across two rows, it offers ample room for intricate circuitry. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your PCB connectivity with this indispensable component.