895-038-555-804

Heilind Number:EDA895-038-555-804
Manufacturer:EDAC
Manufacturer Number:895-038-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-555-804

Detailed Description

Enhance your connectivity solutions with this high-performance black Card Edge Connector. Designed for seamless integration into PCB setups, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both longevity and safety. With two rows of 38 positions each, it offers ample space for secure connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Ideal for a range of applications, this connector is a must-have for any project requiring efficient board-to-board connections.