895-038-556-201

Heilind Number:EDA895-038-556-201
Manufacturer:EDAC
Manufacturer Number:895-038-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-556-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, this connector features durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliability in any environment. With a double-row layout and 38 positions, it offers ample connectivity for your circuitry. Crafted with precision, the contacts are made of copper alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.