895-038-556-202

Heilind Number:EDA895-038-556-202
Manufacturer:EDAC
Manufacturer Number:895-038-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this dual-row connector features 38 positions, ensuring ample connectivity options for your electronic devices. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing secure and efficient connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers reliable protection and longevity. With copper alloy contacts, this connector ensures optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.