895-038-556-212

Heilind Number:EDA895-038-556-212
Manufacturer:EDAC
Manufacturer Number:895-038-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 38 positions with two rows for efficient data transmission. The contact material is made of durable Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity even in harsh operating environments. Perfect for black color schemed devices, this connector is a must-have in your assembly line. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless board-to-board connections in your next electronic project.