895-038-556-503

Heilind Number:EDA895-038-556-503
Manufacturer:EDAC
Manufacturer Number:895-038-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 38 positions arranged in two rows with a pitch of .1 inches, ensuring seamless data transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing superior safety and reliability even in harsh environments. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.