895-038-556-504

Heilind Number:EDA895-038-556-504
Manufacturer:EDAC
Manufacturer Number:895-038-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. With 38 positions, it allows for ample connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure data transmission in your projects.