895-038-556-512

Heilind Number:EDA895-038-556-512
Manufacturer:EDAC
Manufacturer Number:895-038-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-556-512

Detailed Description

Enhance your PCB connectivity with this premium 38-position board-to-board connector. Designed for seamless integration, its black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. The copper alloy contacts, with a pitch of .1 inch, guarantee reliable power delivery at 3A. Featuring a straight mount orientation and dual rows, it offers versatile installation options. With an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your electronic assemblies with this essential component.