895-038-556-802

Heilind Number:EDA895-038-556-802
Manufacturer:EDAC
Manufacturer Number:895-038-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This sleek black connector, with a straight mount orientation, boasts two rows each spaced by 0.2 inches, accommodating a total of 38 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various industrial applications. Trust in its quality construction to optimize your connectivity needs efficiently.