895-038-556-803

Heilind Number:EDA895-038-556-803
Manufacturer:EDAC
Manufacturer Number:895-038-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-556-803

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With two rows of 38 positions and a pitch of .1 inch, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees reliable and efficient transmission. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your electronic projects and shop our Board To Board PCB Connector today.