895-038-556-808

Heilind Number:EDA895-038-556-808
Manufacturer:EDAC
Manufacturer Number:895-038-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-556-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a versatile straight mount orientation and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable conductivity, while the 38 positions spread across 2 rows offer ample room for your connections. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your electronics assembly with this essential component.