895-038-556-812

Heilind Number:EDA895-038-556-812
Manufacturer:EDAC
Manufacturer Number:895-038-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-556-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 38 positions across two rows, ensuring efficient data transmission. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability in any environment. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your electronic systems with this essential component for seamless functionality and longevity.