895-038-558-102

Heilind Number:EDA895-038-558-102
Manufacturer:EDAC
Manufacturer Number:895-038-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation and compact .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal functionality. Elevate your electronics with this high-quality connector, ideal for a wide range of applications.