895-038-558-107

Heilind Number:EDA895-038-558-107
Manufacturer:EDAC
Manufacturer Number:895-038-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-038-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-038-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 38 positions, ensuring optimal functionality. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise connections are a breeze. Its right-angle mount orientation is perfect for space-saving installations. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential connector.